
D0900.0010 | |
|---|---|
DigiKey Part Number | D0900.0010-ND |
Manufacturer | |
Manufacturer Product Number | D0900.0010 |
Description | ARC DETECTING RELAY AC |
Customer Reference | |
Detailed Description | Protection Relay Arc-Flash DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Arc-Flash | |
Voltage - Supply | 220 ~ 250VAC | |
Trip Range | 2 ~ 24 klux | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,147.82000 | $13,147.82 |

