



CPC2317NTR | |
---|---|
DigiKey Part Number | 5656-CPC2317NTR-ND - Tape & Reel (TR) 5656-CPC2317NTRCT-ND - Cut Tape (CT) 5656-CPC2317NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC2317NTR |
Description | SSR RELAY SPST-NO/NC 120MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $14.81800 | $148.18 |
25 | $14.15240 | $353.81 |
50 | $13.66680 | $683.34 |
100 | $13.19920 | $1,319.92 |
250 | $12.60452 | $3,151.13 |
500 | $12.17200 | $6,086.00 |
1,000 | $11.75406 | $11,754.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.35037 | $22,700.74 |
4,000 | $10.96019 | $43,840.76 |
6,000 | $10.73808 | $64,428.48 |