



CPC2125N | |
---|---|
DigiKey Part Number | CPC2125N-ND |
Manufacturer | |
Manufacturer Product Number | CPC2125N |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.64000 | $22.64 |
10 | $20.17700 | $201.77 |
25 | $19.26960 | $481.74 |
50 | $18.61100 | $930.55 |
100 | $17.97370 | $1,797.37 |
250 | $17.16308 | $4,290.77 |
500 | $16.57414 | $8,287.07 |
1,000 | $16.00490 | $16,004.90 |
5,000 | $14.75624 | $73,781.20 |