



CPC2025N | |
---|---|
DigiKey Part Number | 5656-CPC2025N-ND |
Manufacturer | |
Manufacturer Product Number | CPC2025N |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $15.93700 | $159.37 |
25 | $15.22280 | $380.57 |
50 | $14.70240 | $735.12 |
100 | $14.19860 | $1,419.86 |
250 | $13.55908 | $3,389.77 |
500 | $13.09382 | $6,546.91 |
1,000 | $12.64427 | $12,644.27 |
5,000 | $11.65808 | $58,290.40 |