



CPC1727J | |
---|---|
DigiKey Part Number | 5656-CPC1727J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1727J |
Description | SSR RELAY SPST-NO 3.4A 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 3.4 A | |
On-State Resistance (Max) | 90 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.29000 | $98.29 |
10 | $87.56400 | $875.64 |
25 | $83.62080 | $2,090.52 |
50 | $80.75100 | $4,037.55 |
100 | $77.98010 | $7,798.01 |
250 | $74.45780 | $18,614.45 |
500 | $71.89762 | $35,948.81 |
1,000 | $69.42416 | $69,424.16 |