



CPC1593G | |
---|---|
DigiKey Part Number | CPC1593G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1593G |
Description | SSR RELAY SPST-NO 120MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1593G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.74000 | $27.74 |
10 | $24.71200 | $247.12 |
25 | $23.60280 | $590.07 |
50 | $22.79280 | $1,139.64 |
100 | $22.01240 | $2,201.24 |
250 | $21.01960 | $5,254.90 |
500 | $20.29798 | $10,148.99 |
1,000 | $19.60064 | $19,600.64 |