
CPC1590PTR | |
---|---|
DigiKey Part Number | 5656-CPC1590PTR-ND - Tape & Reel (TR) 5656-CPC1590PTRCT-ND - Cut Tape (CT) 5656-CPC1590PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1590PTR |
Description | OPTOISO 3.75KV GATE DRVR 8FLTPCK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 3750Vrms 1 Channel 8-Flatpack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-Flatpack | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $26.89900 | $268.99 |
25 | $25.69040 | $642.26 |
50 | $24.81200 | $1,240.60 |
100 | $23.96220 | $2,396.22 |
250 | $22.88144 | $5,720.36 |
500 | $22.09580 | $11,047.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.33669 | $21,336.69 |
2,000 | $20.60313 | $41,206.26 |
3,000 | $20.18568 | $60,557.04 |