6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1510GSTR

DigiKey Part Number
5656-CPC1510GSTR-ND - Tape & Reel (TR)
5656-CPC1510GSTRCT-ND - Cut Tape (CT)
5656-CPC1510GSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1510GSTR
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
15 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.66000$27.66
10$24.64700$246.47
25$23.54040$588.51
50$22.73520$1,136.76
100$21.95560$2,195.56
250$20.96560$5,241.40
500$20.24594$10,122.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.55042$19,550.42
2,000$18.87849$37,756.98
3,000$18.49593$55,487.79
Manufacturers Standard Package