



CPC1510G | |
---|---|
DigiKey Part Number | 5656-CPC1510G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1510G |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1510G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $25.80700 | $258.07 |
25 | $24.64320 | $616.08 |
50 | $23.79880 | $1,189.94 |
100 | $22.98370 | $2,298.37 |
250 | $21.94748 | $5,486.87 |
500 | $21.19394 | $10,596.97 |
1,000 | $20.46582 | $20,465.82 |