
CPC1301GR | |
---|---|
DigiKey Part Number | CPC1301GR-ND |
Manufacturer | |
Manufacturer Product Number | CPC1301GR |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CPC1301GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 8000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 1µs, 80µs | |
Rise / Fall Time (Typ) | 40µs, 2.6µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $13.61600 | $136.16 |
100 | $10.45300 | $1,045.30 |
500 | $9.06064 | $4,530.32 |
1,000 | $8.60672 | $8,606.72 |
2,000 | $8.22225 | $16,444.50 |
5,000 | $7.80315 | $39,015.75 |
10,000 | $7.54240 | $75,424.00 |