



CPC1219Y | |
---|---|
DigiKey Part Number | CPC1219Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1219Y |
Description | SSR RELAY SPST-NC 200MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 3.75 ~ 12VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $31.06800 | $310.68 |
25 | $29.67160 | $741.79 |
50 | $28.65400 | $1,432.70 |
100 | $27.67190 | $2,767.19 |
250 | $26.42408 | $6,606.02 |
500 | $25.51656 | $12,758.28 |
1,000 | $24.63969 | $24,639.69 |