



CPC1150NTR | |
---|---|
DigiKey Part Number | 5656-CPC1150NTR-ND - Tape & Reel (TR) 5656-CPC1150NTRCT-ND - Cut Tape (CT) 5656-CPC1150NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1150NTR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $14.64500 | $146.45 |
25 | $13.98800 | $349.70 |
50 | $13.51040 | $675.52 |
100 | $13.04770 | $1,304.77 |
250 | $12.46028 | $3,115.07 |
500 | $12.03288 | $6,016.44 |
1,000 | $11.61980 | $11,619.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.22063 | $22,441.26 |
4,000 | $10.83486 | $43,339.44 |
6,000 | $10.61533 | $63,691.98 |