4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1135NTR

DigiKey Part Number
5656-CPC1135NTR-ND - Tape & Reel (TR)
5656-CPC1135NTRCT-ND - Cut Tape (CT)
5656-CPC1135NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1135NTR
Description
SSR RELAY SPST-NC 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$16.55500$165.55
25$15.80880$395.22
50$15.26700$763.35
100$14.74350$1,474.35
250$14.07936$3,519.84
500$13.59614$6,798.07
1,000$13.12938$13,129.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.67827$25,356.54
4,000$12.24247$48,969.88
6,000$11.99433$71,965.98
Manufacturers Standard Package