4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1114N

DigiKey Part Number
CPC1114N-ND
Manufacturer
Manufacturer Product Number
CPC1114N
Description
SSR RELAY SPST-NC 400MA 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1114N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.96000$13.96
10$12.41500$124.15
25$11.85680$296.42
50$11.45100$572.55
100$11.05860$1,105.86
300$10.46437$3,139.31
500$10.19856$5,099.28
1,000$9.84860$9,848.60
5,000$9.08064$45,403.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.