CPC1020N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: $25.98000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1020N

DigiKey Part Number
CPC1020N-ND
Manufacturer
Manufacturer Product Number
CPC1020N
Description
SSR RELAY SPST-NO 1.2A 0-30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 30 V
Load Current
1.2 A
On-State Resistance (Max)
250 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.21000$27.21
10$24.25300$242.53
25$23.16160$579.04
50$22.36740$1,118.37
100$21.60200$2,160.20
300$20.43920$6,131.76
500$19.91970$9,959.85
1,000$19.23535$19,235.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.