CPC1019N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC1019N
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1019N

DigiKey Part Number
CPC1019N-ND
Manufacturer
Manufacturer Product Number
CPC1019N
Description
SSR RELAY SPST-NO 750MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
750 mA
On-State Resistance (Max)
600 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
Factory Stock: 63,500
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.33000$17.33
10$15.45300$154.53
25$14.76000$369.00
50$14.25600$712.80
100$13.76820$1,376.82
300$13.02730$3,908.19
500$12.69650$6,348.25
1,000$12.26058$12,260.58
5,000$11.30425$56,521.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.