



CPC1010NTR | |
---|---|
DigiKey Part Number | 5656-CPC1010NTR-ND - Tape & Reel (TR) 5656-CPC1010NTRCT-ND - Cut Tape (CT) 5656-CPC1010NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1010NTR |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 11.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $14.80100 | $148.01 |
25 | $14.13600 | $353.40 |
50 | $13.65360 | $682.68 |
100 | $13.18520 | $1,318.52 |
250 | $12.59168 | $3,147.92 |
500 | $12.15966 | $6,079.83 |
1,000 | $11.74212 | $11,742.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.33880 | $22,677.60 |
4,000 | $10.94903 | $43,796.12 |
6,000 | $10.72717 | $64,363.02 |