4-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1001N

DigiKey Part Number
5656-CPC1001N-ND
Manufacturer
Manufacturer Product Number
CPC1001N
Description
OPTOISOLTR 1.5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
100% @ 200µA
Current Transfer Ratio (Max)
800% @ 200µA
Turn On / Turn Off Time (Typ)
1µs, 30µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
5 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
In-Stock: 5,082
Factory Stock: 1,000
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.17200$91.72
100$6.91450$691.45
500$5.91668$2,958.34
1,000$5.59087$5,590.87
2,000$5.31474$10,629.48
5,000$5.01349$25,067.45
10,000$4.82594$48,259.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.