


CG90LTR | |
|---|---|
DigiKey Part Number | F4109TR-ND - Tape & Reel (TR) F4109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG90LTR |
Description | GDT 90V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG90LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 5 | $24.46800 | $122.34 |
| 10 | $22.57600 | $225.76 |
| 50 | $18.72520 | $936.26 |
| 100 | $17.27250 | $1,727.25 |
| 250 | $15.51596 | $3,878.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.87026 | $6,435.13 |
| 1,000 | $11.85573 | $11,855.73 |
| 1,500 | $11.56973 | $17,354.60 |



