


CG90LSN | |
|---|---|
DigiKey Part Number | F5418-ND |
Manufacturer | |
Manufacturer Product Number | CG90LSN |
Description | GDT 90V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG90LSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 5 | $21.37600 | $106.88 |
| 10 | $19.72300 | $197.23 |
| 50 | $16.36400 | $818.20 |
| 100 | $15.09390 | $1,509.39 |
| 350 | $13.03366 | $4,561.78 |
| 700 | $12.00961 | $8,406.73 |
| 1,050 | $11.44550 | $12,017.77 |
| 5,250 | $11.20077 | $58,804.04 |

