Gas Discharge Tube 145 V 20000A (20kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 145 V 20000A (20kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG2145LS

DigiKey Part Number
CG2145LS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG2145LS
Description
GDT 145V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 20000A (20kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
145 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
Axial Cylinder, Radial SMT Bend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.79709$12,797.09