CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR020.HXP

DigiKey Part Number
5666-CCMR020.HXP-ND
Manufacturer
Manufacturer Product Number
CCMR020.HXP
Description
FUSE CARTRIDGE 20A 600VAC/500VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Factory Stock: 3,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$276.10000$276.10
5$229.06400$1,145.32
10$211.32400$2,113.24
50$175.04360$8,752.18
100$161.29370$16,129.37
300$141.51027$42,453.08
500$135.24666$67,623.33
Manufacturers Standard Package