BTB12-800CW3G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 964
Unit Price: $30.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,514
Unit Price: $14.55000
Datasheet

Similar


STMicroelectronics
In Stock: 960
Unit Price: $14.22000
Datasheet

Similar


STMicroelectronics
In Stock: 1,958
Unit Price: $16.94000
Datasheet

Similar


STMicroelectronics
In Stock: 3,817
Unit Price: $12.66000
Datasheet
TRIAC Standard 800 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB12-800CW3G

DigiKey Part Number
BTB12-800CW3GOS-ND
Manufacturer
Manufacturer Product Number
BTB12-800CW3G
Description
TRIAC 800V 12A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
45 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$14.50963$14,509.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.