



BD280-1927-25/16-W | |
|---|---|
DigiKey Part Number | BD280-1927-25/16-W-ND |
Manufacturer | |
Manufacturer Product Number | BD280-1927-25/16-W |
Description | PTC RESET FUSE 14V 20A BLADE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 14V 20 A Ih Holder Blade Type |
Datasheet | Datasheet |
Category | Time to Trip 13 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.2 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 14V | Mounting Type Holder |
Current - Hold (Ih) (Max) 20 A | Package / Case Blade Type |
Current - Trip (It) 32 A | Size / Dimension 1.083" L x 0.756" W (27.50mm x 19.20mm) |
Current - Max 100 A | Height - Seated (Max) 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.76000 | $78.76 |
| 5 | $65.31200 | $326.56 |
| 10 | $60.26400 | $602.64 |
| 50 | $49.96860 | $2,498.43 |
| 100 | $46.07160 | $4,607.16 |
| 250 | $41.35612 | $10,339.03 |
| 500 | $38.23194 | $19,115.97 |


