


AQHV12-01ETG | |
---|---|
DigiKey Part Number | F10996TR-ND - Tape & Reel (TR) F10996CT-ND - Cut Tape (CT) F10996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV12-01ETG |
Description | TVS DIODE 12VWM 25VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.66700 | $16.67 |
100 | $0.85390 | $85.39 |
500 | $0.81288 | $406.44 |
1,000 | $0.71436 | $714.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.68151 | $6,815.10 |
20,000 | $0.66788 | $13,357.60 |
30,000 | $0.59324 | $17,797.20 |