
AQ45-01FLTG | |
---|---|
DigiKey Part Number | 18-AQ45-01FLTGTR-ND - Tape & Reel (TR) 18-AQ45-01FLTGCT-ND - Cut Tape (CT) 18-AQ45-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ45-01FLTG |
Description | TVS DIODE 45VWM 94.5VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 94.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V (Max) | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 94.5V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.22700 | $32.27 |
100 | $2.06620 | $206.62 |
500 | $1.73448 | $867.24 |
1,000 | $1.39944 | $1,399.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19364 | $3,580.92 |
6,000 | $1.08662 | $6,519.72 |
9,000 | $1.03723 | $9,335.07 |
15,000 | $0.98783 | $14,817.45 |
21,000 | $0.96808 | $20,329.68 |
30,000 | $0.91968 | $27,590.40 |