


AQ4020-01FTG | |
|---|---|
DigiKey Part Number | F10394TR-ND - Tape & Reel (TR) F10394CT-ND - Cut Tape (CT) F10394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4020-01FTG |
Description | TVS DIODE 3.3VWM 24.5VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | AQ4020-01FTG Models |
Category | Power - Peak Pulse 735W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 24.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.69700 | $56.97 |
| 100 | $3.72020 | $372.02 |
| 500 | $2.86996 | $1,434.98 |
| 1,000 | $2.59619 | $2,596.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.87354 | $5,620.62 |
| 6,000 | $1.72753 | $10,365.18 |
| 9,000 | $1.71110 | $15,399.90 |











