
AQ30-01FLTG | |
---|---|
DigiKey Part Number | 18-AQ30-01FLTGTR-ND - Tape & Reel (TR) 18-AQ30-01FLTGCT-ND - Cut Tape (CT) 18-AQ30-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ30-01FLTG |
Description | TVS DIODE 30VWM 62VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 195pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.14500 | $31.45 |
100 | $2.01190 | $201.19 |
500 | $1.67802 | $839.01 |
1,000 | $1.36314 | $1,363.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16071 | $3,482.13 |
6,000 | $1.06193 | $6,371.58 |
9,000 | $1.00430 | $9,038.70 |
15,000 | $0.95903 | $14,385.45 |
21,000 | $0.93985 | $19,736.85 |
30,000 | $0.89548 | $26,864.40 |