
AQ24-01FLTG | |
---|---|
DigiKey Part Number | 18-AQ24-01FLTGTR-ND - Tape & Reel (TR) 18-AQ24-01FLTGCT-ND - Cut Tape (CT) 18-AQ24-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24-01FLTG |
Description | TVS DIODE 24VWM 49VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 49V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 240pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.13700 | $31.37 |
100 | $2.00680 | $200.68 |
500 | $1.67374 | $836.87 |
1,000 | $1.35966 | $1,359.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15775 | $3,473.25 |
6,000 | $1.05922 | $6,355.32 |
9,000 | $1.00174 | $9,015.66 |
15,000 | $0.95658 | $14,348.70 |
21,000 | $0.93745 | $19,686.45 |
30,000 | $0.89320 | $26,796.00 |