
AQ1210-01ETG | |
---|---|
DigiKey Part Number | 18-AQ1210-01ETGTR-ND - Tape & Reel (TR) 18-AQ1210-01ETGCT-ND - Cut Tape (CT) 18-AQ1210-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1210-01ETG |
Description | TVS DIODE 5VWM 11VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 11V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.10700 | $21.07 |
100 | $1.01250 | $101.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.82320 | $8,232.00 |