AK3-208C-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: $332.35417
Datasheet
306V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3-208C-12

DigiKey Part Number
18-AK3-208C-12-ND
Manufacturer
Manufacturer Product Number
AK3-208C-12
Description
TVS DIODE 208VWM 306V AXIAL
Customer Reference
Detailed Description
306V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
2400pF @ 10kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
208V
Supplier Device Package
Voltage - Breakdown (Min)
223V
Base Product Number
Voltage - Clamping (Max) @ Ipp
306V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK3-208C-Y-12Littelfuse Inc.018-AK3-208C-Y-12-ND$332.35417MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types