New Product
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3-030C-Y-12

DigiKey Part Number
18-AK3-030C-Y-12-ND
Manufacturer
Manufacturer Product Number
AK3-030C-Y-12
Description
TVS DIODE 30VWM 90VC AXIAL
Customer Reference
Detailed Description
90V Clamp 3A (8/20µs) Ipp Tvs Diode Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
32V
Voltage - Clamping (Max) @ Ipp
90V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
11000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.