130V Clamp 20000A (20kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK20-066C-Y

DigiKey Part Number
18-AK20-066C-Y-ND
Manufacturer
Manufacturer Product Number
AK20-066C-Y
Description
TVS DIODE 66VWM 130VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130V Clamp 20000A (20kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20000A (20kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
10000pF @ 10kHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
66V
Supplier Device Package
Voltage - Breakdown (Min)
72V
Base Product Number
Voltage - Clamping (Max) @ Ipp
130V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$336.26000$336.26
56$260.59518$14,593.33
Manufacturers Standard Package