
AK10-030C-Y-12 | |
|---|---|
DigiKey Part Number | 18-AK10-030C-Y-12-ND |
Manufacturer | |
Manufacturer Product Number | AK10-030C-Y-12 |
Description | TVS DIODE 30VWM 58VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20000pF @ 10kHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Breakdown (Min) 32V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $209.38083 | $2,512.57 |

