



AGRF1000-2 | |
---|---|
DigiKey Part Number | 18-AGRF1000-2TR-ND - Tape & Reel (TR) 18-AGRF1000-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF1000-2 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 18.5 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 3.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 10.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
5 | $8.95000 | $44.75 |
10 | $8.25200 | $82.52 |
50 | $6.84640 | $342.32 |
100 | $6.31750 | $631.75 |
250 | $5.67776 | $1,419.44 |
500 | $5.23534 | $2,617.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.34313 | $4,343.13 |
2,000 | $4.00126 | $8,002.52 |
3,000 | $3.82838 | $11,485.14 |