
NTCG064EF104FTNX | |
---|---|
DigiKey Part Number | 445-NTCG064EF104FTNXTR-ND - Tape & Reel (TR) 445-NTCG064EF104FTNXCT-ND - Cut Tape (CT) 445-NTCG064EF104FTNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064EF104FTNX |
Description | NTC,100K,1%,0201,LOW PROFILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | 4293K | |
B25/85 | 4308K | |
B25/100 | 4327K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.88600 | $4.43 |
10 | $0.82900 | $8.29 |
25 | $0.76200 | $19.05 |
50 | $0.71760 | $35.88 |
100 | $0.67900 | $67.90 |
500 | $0.59956 | $299.78 |
1,000 | $0.57025 | $570.25 |
5,000 | $0.51146 | $2,557.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.47773 | $7,165.95 |
30,000 | $0.45874 | $13,762.20 |
45,000 | $0.44838 | $20,177.10 |
75,000 | $0.43605 | $32,703.75 |
105,000 | $0.42836 | $44,977.80 |
150,000 | $0.42055 | $63,082.50 |