
87000001009 | |
---|---|
DigiKey Part Number | 87000001009-ND |
Manufacturer | |
Manufacturer Product Number | 87000001009 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.72000 | $46.72 |
5 | $38.78800 | $193.94 |
10 | $35.79200 | $357.92 |
50 | $29.68600 | $1,484.30 |
100 | $27.37710 | $2,737.71 |
300 | $24.06123 | $7,218.37 |
500 | $22.65004 | $11,325.02 |
1,000 | $21.56521 | $21,565.21 |