




868-062-000 | |
|---|---|
DigiKey Part Number | F5224-ND |
Manufacturer | |
Manufacturer Product Number | 868-062-000 |
Description | FUSE HOLDER BLADE 32V PANEL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32V 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 868-062-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 5 | $15.80200 | $79.01 |
| 10 | $14.58500 | $145.85 |
| 50 | $12.09720 | $604.86 |
| 100 | $11.15990 | $1,115.99 |
| 250 | $10.02760 | $2,506.90 |
| 500 | $9.24442 | $4,622.21 |
| 2,500 | $7.63882 | $19,097.05 |
| 5,000 | $7.02866 | $35,143.30 |










