5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80815000000

DigiKey Part Number
F10870CT-ND - Cut Tape (CT)
F10870TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80815000000
Description
FUSE BRD MT 5A 250VAC 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
1.1584
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$67.33000$67.33
5$55.89000$279.45
10$51.57300$515.73
50$42.76820$2,138.41
100$39.43850$3,943.85
250$35.41032$8,852.58
500$33.28508$16,642.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$27.19360$27,193.60
Manufacturers Standard Package