
80711000440 | |
---|---|
DigiKey Part Number | F4216-ND |
Manufacturer | |
Manufacturer Product Number | 80711000440 |
Description | FUSE BOARD MNT 1A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 19.8 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.1166 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.10000 | $32.10 |
5 | $26.60600 | $133.03 |
10 | $24.55600 | $245.56 |
50 | $20.36920 | $1,018.46 |
100 | $18.78790 | $1,878.79 |
250 | $16.87560 | $4,218.90 |
500 | $15.55156 | $7,775.78 |
1,000 | $14.32368 | $14,323.68 |
5,000 | $14.24857 | $71,242.85 |