80411600440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80411600440

DigiKey Part Number
WK6328-ND
Manufacturer
Manufacturer Product Number
80411600440
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
80411600440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
51.0
Approval Agency
CQC, KC, PSE, UL, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.0569 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.10000$32.10
5$26.60600$133.03
10$24.55600$245.56
50$20.36920$1,018.46
100$18.78790$1,878.79
250$16.87560$4,218.90
500$15.55156$7,775.78
1,000$14.32368$14,323.68
5,000$14.24857$71,242.85
Manufacturers Standard Package