



77C-KW/HP | |
|---|---|
DigiKey Part Number | 5666-77C-KW/HP-ND |
Manufacturer | |
Manufacturer Product Number | 77C-KW/HP |
Description | 1-PHASE POWER MONITOR/ 100-240 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Arc-Flash, Overload Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Arc-Flash, Overload | |
Voltage - Supply | 100 ~ 240VAC | |
Trip Range | 2 ~ 90A, 85 ~ 264VAC | |
Delay Time | 0.2 ~ 500s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,076.28000 | $5,076.28 |
| 10 | $4,274.07800 | $42,740.78 |

