



72R375XH | |
|---|---|
DigiKey Part Number | F3206-ND |
Manufacturer | |
Manufacturer Product Number | 72R375XH |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 72R375XH Models |
Category | Time to Trip 24 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 1.035" Dia x 0.122" T (26.30mm x 3.10mm) |
Current - Hold (Ih) (Max) 3.75 A | Height - Seated (Max) 1.224" (31.10mm) |
Current - Trip (It) 7.5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRC0375FF1A | Bel Fuse Inc. | 420 | 5923-0ZRC0375FF1A-ND | $6.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 5 | $19.74800 | $98.74 |
| 10 | $18.21900 | $182.19 |
| 50 | $15.11760 | $755.88 |
| 100 | $13.94450 | $1,394.45 |
| 300 | $12.26237 | $3,678.71 |
| 500 | $11.54676 | $5,773.38 |
| 1,000 | $10.63722 | $10,637.22 |
| 5,000 | $10.26660 | $51,333.00 |

