



72R160XMR | |
|---|---|
DigiKey Part Number | 18-72R160XMRCT-ND - Cut Tape (CT) 18-72R160XMRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R160XMR |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.600" Dia x 0.122" T (15.24mm x 3.10mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 5 | $11.93800 | $59.69 |
| 10 | $11.01700 | $110.17 |
| 50 | $9.14240 | $457.12 |
| 100 | $8.43440 | $843.44 |
| 250 | $7.57988 | $1,894.97 |
| 500 | $6.98876 | $3,494.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.52082 | $5,520.82 |
| 2,000 | $5.08541 | $10,170.82 |
| 3,000 | $4.98530 | $14,955.90 |

