
3.0SMC30A | |
|---|---|
DigiKey Part Number | 18-3.0SMC30ATR-ND - Tape & Reel (TR) 18-3.0SMC30ACT-ND - Cut Tape (CT) 18-3.0SMC30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMC30A |
Description | TVS DIODE 30VWM 62VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 420A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 420A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.19900 | $61.99 |
| 100 | $4.06640 | $406.64 |
| 500 | $3.14802 | $1,574.01 |
| 1,000 | $2.85228 | $2,852.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06379 | $6,191.37 |
| 6,000 | $1.92075 | $11,524.50 |

