



60R185XMR | |
|---|---|
DigiKey Part Number | F1995CT-ND - Cut Tape (CT) F1995TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R185XMR |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.660" Dia x 0.122" T (16.76mm x 3.10mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 5 | $13.59800 | $67.99 |
| 10 | $12.55400 | $125.54 |
| 50 | $10.41500 | $520.75 |
| 100 | $9.60760 | $960.76 |
| 250 | $8.63388 | $2,158.47 |
| 500 | $7.96006 | $3,980.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.28764 | $6,287.64 |
| 2,000 | $5.79123 | $11,582.46 |
| 3,000 | $5.75299 | $17,258.97 |

