



60R020XPR | |
|---|---|
DigiKey Part Number | F1987CT-ND - Cut Tape (CT) F1987TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R020XPR |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.83 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 200 mA | Height - Seated (Max) 0.461" (11.70mm) |
Current - Trip (It) 400 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 5 | $4.65400 | $23.27 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.55660 | $177.83 |
| 100 | $3.28120 | $328.12 |
| 250 | $2.94956 | $737.39 |
| 500 | $2.72050 | $1,360.25 |
| 1,000 | $2.50854 | $2,508.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98180 | $3,963.60 |
| 4,000 | $1.82569 | $7,302.76 |
| 6,000 | $1.76557 | $10,593.42 |

