5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP54CA

DigiKey Part Number
5KP54CALFTR-ND - Tape & Reel (TR)
5KP54CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP54CA
Description
TVS DIODE 54VWM 87.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP54CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
58.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.71000$19.71
10$18.96700$189.67
100$13.63030$1,363.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.95584$7,964.67
Manufacturers Standard Package