
5KP22CA | |
---|---|
DigiKey Part Number | 5KP22CALFTR-ND - Tape & Reel (TR) 5KP22CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP22CA |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP22CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 143.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $12.23400 | $122.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $10.18164 | $8,145.31 |
1,600 | $10.05853 | $16,093.65 |
2,400 | $9.95584 | $23,894.02 |