
5KP120CA | |
|---|---|
DigiKey Part Number | 5KP120CALFTR-ND - Tape & Reel (TR) 5KP120CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP120CA |
Description | TVS DIODE 120VWM 193VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 26.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.85000 | $47.85 |
| 10 | $31.89900 | $318.99 |
| 100 | $22.83770 | $2,283.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.66088 | $13,328.70 |

